Inverter IC 1 Channel Schmitt Trigger SOT-553
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G14Z-7

DigiKey Part Number
31-74LVC1G14Z-7TR-ND - Tape & Reel (TR)
31-74LVC1G14Z-7CT-ND - Cut Tape (CT)
31-74LVC1G14Z-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G14Z-7
Description
IC INVERT SCHMITT 1CH 1IN SOT553
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SOT-553
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G14Z-7 Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
10 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Input Logic Level - Low
0.3V ~ 1.45V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.2V ~ 3.33V
Part Status
Active
Max Propagation Delay @ V, Max CL
6.5ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
SOT-553
Features
Schmitt Trigger
Package / Case
SOT-553
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 343
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,80000 Kč4,80 Kč
103,21200 Kč32,12 Kč
252,84480 Kč71,12 Kč
1002,42970 Kč242,97 Kč
2502,23320 Kč558,30 Kč
5002,11392 Kč1 056,96 Kč
1 0002,01568 Kč2 015,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,86850 Kč7 474,00 Kč
8 0001,81383 Kč14 510,64 Kč
12 0001,78647 Kč21 437,64 Kč
20 0001,75611 Kč35 122,20 Kč
28 0001,73837 Kč48 674,36 Kč
40 0001,72132 Kč68 852,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,80000 Kč
Unit Price with VAT:5,80800 Kč