SN74LVC1G02DCKTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 34 789
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,39942 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,39942 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 421
Unit Price: 17,27000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 13 168
Unit Price: 2,70000 Kč
Datasheet

Direct


onsemi
In Stock: 4 973
Unit Price: 2,08000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,50000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6 273
Unit Price: 4,16000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 074
Unit Price: 5,20000 Kč
Datasheet

Similar


onsemi
In Stock: 15 076
Unit Price: 2,08000 Kč
Datasheet

Similar


onsemi
In Stock: 20 066
Unit Price: 2,08000 Kč
Datasheet
SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G02DCKTG4

DigiKey Part Number
SN74LVC1G02DCKTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC1G02DCKTG4
Description
IC GATE NOR 1CH 2-INP SC70-5
Customer Reference
Detailed Description
NOR Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G02DCKTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,66632 Kč8 666,32 Kč
1 2508,57307 Kč10 716,34 Kč
1 7508,44307 Kč14 775,37 Kč
2 5008,31799 Kč20 794,97 Kč
6 2508,04873 Kč50 304,56 Kč
12 5007,88651 Kč98 581,38 Kč
25 0007,75296 Kč193 824,00 Kč
Unit Price without VAT:8,66632 Kč
Unit Price with VAT:10,48625 Kč