
NL17SZ02DFT2G | |
|---|---|
DigiKey Part Number | NL17SZ02DFT2GOSTR-ND - Tape & Reel (TR) NL17SZ02DFT2GOSCT-ND - Cut Tape (CT) NL17SZ02DFT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ02DFT2G |
Description | IC GATE NOR 1CH 2-INP SC88A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NL17SZ02DFT2G Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 4.3ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Number of Circuits 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7SZ02M5X | onsemi | 37 625 | NC7SZ02M5XCT-ND | 2,10000 Kč | Similar |
| NC7SZ02P5X | onsemi | 183 | NC7SZ02P5XCT-ND | 2,10000 Kč | Similar |
| 74LVC1G02GW,125 | Nexperia USA Inc. | 53 602 | 1727-6062-1-ND | 2,10000 Kč | Direct |
| SN74LVC1G02DCKR | Texas Instruments | 108 856 | 296-11598-1-ND | 2,10000 Kč | Direct |
| SN74LVC1G02MDCKREP | Texas Instruments | 16 151 | 296-22340-1-ND | 52,50000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,00800 Kč | 10,08 Kč |
| 25 | 0,87360 Kč | 21,84 Kč |
| 100 | 0,72650 Kč | 72,65 Kč |
| 250 | 0,65680 Kč | 164,20 Kč |
| 500 | 0,61482 Kč | 307,41 Kč |
| 1 000 | 0,58038 Kč | 580,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,53783 Kč | 1 613,49 Kč |
| 6 000 | 0,51697 Kč | 3 101,82 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



