


74LVC1G02GW,125 | |
|---|---|
DigiKey Part Number | 1727-6062-2-ND - Tape & Reel (TR) 1727-6062-1-ND - Cut Tape (CT) 1727-6062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G02GW,125 |
Description | IC GATE NOR 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G02GW,125 Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 5-TSSOP |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G02SE-7 | Diodes Incorporated | 5 909 | 74LVC1G02SE-7DICT-ND | 2,73000 Kč | Direct |
| 74LVCE1G02SE-7 | Diodes Incorporated | 5 074 | 31-74LVCE1G02SE-7CT-ND | 5,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,28100 Kč | 12,81 Kč |
| 25 | 1,11720 Kč | 27,93 Kč |
| 100 | 0,93860 Kč | 93,86 Kč |
| 250 | 0,85168 Kč | 212,92 Kč |
| 500 | 0,79918 Kč | 399,59 Kč |
| 1 000 | 0,75635 Kč | 756,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,70308 Kč | 2 109,24 Kč |
| 6 000 | 0,67701 Kč | 4 062,06 Kč |
| 9 000 | 0,66398 Kč | 5 975,82 Kč |
| 15 000 | 0,64951 Kč | 9 742,65 Kč |
| 21 000 | 0,64106 Kč | 13 462,26 Kč |
| 30 000 | 0,63294 Kč | 18 988,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |






