NOR Gate IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ02P5X

DigiKey Part Number
NC7SZ02P5XTR-ND - Tape & Reel (TR)
NC7SZ02P5XCT-ND - Cut Tape (CT)
NC7SZ02P5XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7SZ02P5X
Description
IC GATE NOR 1CH 2-INP SC70-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NOR Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
NC7SZ02P5X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Max Propagation Delay @ V, Max CL
4.3ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Supplier Device Package
SC-70-5
Number of Circuits
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Inputs
2
Base Product Number
Voltage - Supply
1.65V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NL17SZ02DFT2Gonsemi349NL17SZ02DFT2GOSCT-ND2,10000 KčSimilar
74LVC1G02SE-7Diodes Incorporated5 90974LVC1G02SE-7DICT-ND2,73000 KčDirect
SN74LVC1G02DCKRTexas Instruments108 856296-11598-1-ND2,10000 KčDirect
74LVC1G02GV,125Nexperia USA Inc.8 7851727-4211-1-ND2,52000 KčSimilar
74LVC1G02GW,125Nexperia USA Inc.53 6021727-6062-1-ND2,10000 KčSimilar
In-Stock: 183
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,09200 Kč10,92 Kč
250,95760 Kč23,94 Kč
1000,79790 Kč79,79 Kč
2500,72316 Kč180,79 Kč
5000,67782 Kč338,91 Kč
1 0000,64044 Kč640,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,59410 Kč1 782,30 Kč
6 0000,57150 Kč3 429,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč