
74LVC1G02GV,125 | |
|---|---|
DigiKey Part Number | 1727-4211-2-ND - Tape & Reel (TR) 1727-4211-1-ND - Cut Tape (CT) 1727-4211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G02GV,125 |
Description | IC GATE NOR 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-74A |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G02W5-7 | Diodes Incorporated | 7 814 | 74LVC1G02W5-7DICT-ND | 3,15000 Kč | Direct |
| BD7LS02ZG-CTL | Rohm Semiconductor | 2 887 | 846-BD7LS02ZG-CTLCT-ND | 9,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,68000 Kč | 16,80 Kč |
| 25 | 1,47840 Kč | 36,96 Kč |
| 100 | 1,24520 Kč | 124,52 Kč |
| 250 | 1,13388 Kč | 283,47 Kč |
| 500 | 1,06670 Kč | 533,35 Kč |
| 1 000 | 1,01168 Kč | 1 011,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,94379 Kč | 2 831,37 Kč |
| 6 000 | 0,91047 Kč | 5 462,82 Kč |
| 9 000 | 0,89379 Kč | 8 044,11 Kč |
| 15 000 | 0,87532 Kč | 13 129,80 Kč |
| 21 000 | 0,86453 Kč | 18 155,13 Kč |
| 30 000 | 0,85414 Kč | 25 624,20 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

