NOR Gate IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G02MDCKREP

DigiKey Part Number
296-22340-2-ND - Tape & Reel (TR)
296-22340-1-ND - Cut Tape (CT)
296-22340-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G02MDCKREP
Description
IC GATE NOR 1CH 2-INP SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NOR Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G02MDCKREP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SC-70-5
Number of Inputs
2
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G02SE-7Diodes Incorporated5 90974LVC1G02SE-7DICT-ND2,73000 KčSimilar
74LVCE1G02SE-7Diodes Incorporated5 07431-74LVCE1G02SE-7CT-ND5,25000 KčSimilar
In-Stock: 16 151
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,50000 Kč52,50 Kč
1039,07700 Kč390,77 Kč
2535,69680 Kč892,42 Kč
10031,99260 Kč3 199,26 Kč
25030,35976 Kč7 589,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00027,20032 Kč81 600,96 Kč
6 00026,67033 Kč160 021,98 Kč
Manufacturers Standard Package
Unit Price without VAT:52,50000 Kč
Unit Price with VAT:63,52500 Kč