
SMCJ33A-TR | |
|---|---|
DigiKey Part Number | 497-6520-2-ND - Tape & Reel (TR) 497-6520-1-ND - Cut Tape (CT) 497-6520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ33A-TR |
Description | TVS DIODE 33VWM 69.7VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 69.7V Clamp 143A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ33A-TR Models |
Category | Current - Peak Pulse (10/1000µs) 143A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 33V | Supplier Device Package |
Voltage - Breakdown (Min) 36.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 69.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 13,94300 Kč | 139,43 Kč |
| 100 | 9,09420 Kč | 909,42 Kč |
| 500 | 7,00536 Kč | 3 502,68 Kč |
| 1 000 | 6,33174 Kč | 6 331,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,60235 Kč | 14 005,88 Kč |
| 5 000 | 5,15136 Kč | 25 756,80 Kč |
| 7 500 | 4,92162 Kč | 36 912,15 Kč |
| 12 500 | 4,66342 Kč | 58 292,75 Kč |
| 17 500 | 4,51056 Kč | 78 934,80 Kč |
| 25 000 | 4,36199 Kč | 109 049,75 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |











