
SN74LVC165ABQBR | |
|---|---|
DigiKey Part Number | 296-SN74LVC165ABQBRTR-ND - Tape & Reel (TR) 296-SN74LVC165ABQBRCT-ND - Cut Tape (CT) 296-SN74LVC165ABQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC165ABQBR |
Description | IC SHIFT REGTR COMP 8BIT 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 1.1V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 4,16800 Kč | 41,68 Kč |
| 25 | 3,69640 Kč | 92,41 Kč |
| 100 | 3,17860 Kč | 317,86 Kč |
| 250 | 2,92848 Kč | 732,12 Kč |
| 500 | 2,77860 Kč | 1 389,30 Kč |
| 1 000 | 2,65504 Kč | 2 655,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,50228 Kč | 7 506,84 Kč |
| 6 000 | 2,42756 Kč | 14 565,36 Kč |
| 9 000 | 2,39011 Kč | 21 510,99 Kč |
| 15 000 | 2,34866 Kč | 35 229,90 Kč |
| 21 000 | 2,32441 Kč | 48 812,61 Kč |
| 30 000 | 2,30110 Kč | 69 033,00 Kč |
| 75 000 | 2,25090 Kč | 168 817,50 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |











