


ABM11-27.120MHZ-B1U-T | |
|---|---|
DigiKey Part Number | 535-14959-2-ND - Tape & Reel (TR) 535-14959-1-ND - Cut Tape (CT) 535-14959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-27.120MHZ-B1U-T |
Description | CRYSTAL 27.1200MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-27.120MHZ-B1U-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.023" (0.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,27800 Kč | 62,78 Kč |
| 25 | 5,93000 Kč | 148,25 Kč |
| 50 | 5,68200 Kč | 284,10 Kč |
| 100 | 5,44900 Kč | 544,90 Kč |
| 250 | 5,15208 Kč | 1 288,02 Kč |
| 500 | 4,93914 Kč | 2 469,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,73484 Kč | 4 734,84 Kč |
| 2 000 | 4,53883 Kč | 9 077,66 Kč |
| 3 000 | 4,42806 Kč | 13 284,18 Kč |
| 5 000 | 4,29233 Kč | 21 461,65 Kč |
| 7 000 | 4,20524 Kč | 29 436,68 Kč |
| 10 000 | 4,11485 Kč | 41 148,50 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |


