
TPS92201ADRVR | |
|---|---|
DigiKey Part Number | 296-TPS92201ADRVRTR-ND - Tape & Reel (TR) 296-TPS92201ADRVRCT-ND - Cut Tape (CT) 296-TPS92201ADRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92201ADRVR |
Description | IC LED DVR REGULATOR 1.5A 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS92201ADRVR Models |
Category | Voltage - Output 0.6V ~ 5.5V |
Manufacturer Texas Instruments | Current - Output / Channel 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1.5MHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Camera Flash |
Topology Step-Down (Buck) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 6-WDFN Exposed Pad |
Voltage - Supply (Min) 2.5V | Supplier Device Package 6-WSON (2x2) |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS92201AMDRVR | Texas Instruments | 2 316 | 296-TPS92201AMDRVRCT-ND | 11,55000 Kč | Parametric Equivalent |
| TPS92201DRVR | Texas Instruments | 825 | 296-TPS92201DRVRCT-ND | 4,62000 Kč | Parametric Equivalent |
| TPS92201MDRVR | Texas Instruments | 2 510 | 296-TPS92201MDRVRCT-ND | 11,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,48000 Kč | 54,80 Kč |
| 25 | 4,88000 Kč | 122,00 Kč |
| 100 | 4,21220 Kč | 421,22 Kč |
| 250 | 3,89304 Kč | 973,26 Kč |
| 500 | 3,70152 Kč | 1 850,76 Kč |
| 1 000 | 3,54341 Kč | 3 543,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,86266 Kč | 5 587,98 Kč |
| 6 000 | 1,80380 Kč | 10 822,80 Kč |
| 9 000 | 1,77435 Kč | 15 969,15 Kč |
| 15 000 | 1,74171 Kč | 26 125,65 Kč |
| 21 000 | 1,72263 Kč | 36 175,23 Kč |
| 30 000 | 1,70428 Kč | 51 128,40 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |





