
SN74AHC164BQAR | |
|---|---|
DigiKey Part Number | 296-SN74AHC164BQARTR-ND - Tape & Reel (TR) 296-SN74AHC164BQARCT-ND - Cut Tape (CT) 296-SN74AHC164BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC164BQAR |
Description | IC PUSH-PULL 8BIT 14-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift 1 Element 8 Bit 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Output Type Push-Pull | Package / Case 14-WFQFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 14-WQFN (3x2.5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC164BQ,115 | Nexperia USA Inc. | 159 | 1727-6760-1-ND | 9,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,75100 Kč | 107,51 Kč |
| 25 | 9,65080 Kč | 241,27 Kč |
| 100 | 8,44540 Kč | 844,54 Kč |
| 250 | 7,87172 Kč | 1 967,93 Kč |
| 500 | 7,52610 Kč | 3 763,05 Kč |
| 1 000 | 7,42132 Kč | 7 421,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,88958 Kč | 20 668,74 Kč |
| 6 000 | 6,71747 Kč | 40 304,82 Kč |
| 9 000 | 6,63126 Kč | 59 681,34 Kč |
| 15 000 | 6,53575 Kč | 98 036,25 Kč |
| 21 000 | 6,47993 Kč | 136 078,53 Kč |
| 30 000 | 6,42628 Kč | 192 788,40 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |


