
NV24C256MUW3VTBG | |
|---|---|
DigiKey Part Number | 488-NV24C256MUW3VTBGTR-ND - Tape & Reel (TR) 488-NV24C256MUW3VTBGCT-ND - Cut Tape (CT) 488-NV24C256MUW3VTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV24C256MUW3VTBG |
Description | IC EEPROM 256KBIT I2C 1MHZ 8UDFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 400 ns 8-UDFN (2x3) |
Datasheet | Datasheet |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 400 ns |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 32K x 8 | Supplier Device Package 8-UDFN (2x3) |
Memory Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 19,31800 Kč | 193,18 Kč |
| 25 | 18,78080 Kč | 469,52 Kč |
| 50 | 18,38160 Kč | 919,08 Kč |
| 100 | 17,97430 Kč | 1 797,43 Kč |
| 250 | 17,43336 Kč | 4 358,34 Kč |
| 500 | 17,02350 Kč | 8 511,75 Kč |
| 1 000 | 16,61509 Kč | 16 615,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,77882 Kč | 38 336,46 Kč |
| 6 000 | 12,45958 Kč | 74 757,48 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |





