
TLV2197QDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV2197QDGKRQ1TR-ND - Tape & Reel (TR) 296-TLV2197QDGKRQ1CT-ND - Cut Tape (CT) 296-TLV2197QDGKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2197QDGKRQ1 |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2197QDGKRQ1 Models |
Category | Current - Supply 1mA (x2 Channels) |
Mfr | Current - Output / Channel 65 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 20V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 10 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 5 pA | Supplier Device Package 8-VSSOP |
Voltage - Input Offset 5 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,68000 Kč | 50,68 Kč |
| 10 | 37,66500 Kč | 376,65 Kč |
| 25 | 34,38640 Kč | 859,66 Kč |
| 100 | 30,78270 Kč | 3 078,27 Kč |
| 250 | 29,06588 Kč | 7 266,47 Kč |
| 500 | 28,27130 Kč | 14 135,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,27935 Kč | 65 698,38 Kč |
| 5 000 | 25,73740 Kč | 128 687,00 Kč |
| 7 500 | 25,46598 Kč | 190 994,85 Kč |
| Unit Price without VAT: | 50,68000 Kč |
|---|---|
| Unit Price with VAT: | 61,32280 Kč |











