


DRV2511QDAPRQ1 | |
|---|---|
DigiKey Part Number | 296-44731-2-ND - Tape & Reel (TR) 296-44731-1-ND - Cut Tape (CT) 296-44731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV2511QDAPRQ1 |
Description | IC MOTOR DRVR 4.5V-26V 32HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET On/Off 32-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV2511QDAPRQ1 Models |
Category | Current - Output 8A |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 26V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 4.5V ~ 26V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Voice Coil Motor | Grade Automotive |
Function Driver - Fully Integrated, Control and Power Stage | Qualification AEC-Q100 |
Output Configuration Half Bridge (2) | Mounting Type Surface Mount |
Interface On/Off | Package / Case 32-PowerTSSOP (0.240", 6.10mm Width) |
Technology Power MOSFET | Supplier Device Package 32-HTSSOP |
Applications Haptic Feedback | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 39,24500 Kč | 392,45 Kč |
| 25 | 35,85600 Kč | 896,40 Kč |
| 100 | 32,12270 Kč | 3 212,27 Kč |
| 250 | 30,34128 Kč | 7 585,32 Kč |
| 500 | 29,55678 Kč | 14 778,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 27,65573 Kč | 55 311,46 Kč |
| 4 000 | 27,05703 Kč | 108 228,12 Kč |
| 6 000 | 26,75719 Kč | 160 543,14 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |





