
BAV70-G3-08 | |
|---|---|
DigiKey Part Number | 112-BAV70-G3-08TR-ND - Tape & Reel (TR) 112-BAV70-G3-08CT-ND - Cut Tape (CT) 112-BAV70-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70-G3-08 |
Description | DIODE ARRAY GP 70V 250MA SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 70 V 250mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 250mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 70 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 2,54700 Kč | 25,47 Kč |
| 100 | 2,07340 Kč | 207,34 Kč |
| 500 | 1,52276 Kč | 761,38 Kč |
| 1 000 | 1,34446 Kč | 1 344,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,04422 Kč | 3 132,66 Kč |
| 6 000 | 0,93585 Kč | 5 615,10 Kč |
| 9 000 | 0,88052 Kč | 7 924,68 Kč |
| 15 000 | 0,77701 Kč | 11 655,15 Kč |
| 21 000 | 0,77415 Kč | 16 257,15 Kč |
| 30 000 | 0,74560 Kč | 22 368,00 Kč |
| 75 000 | 0,70873 Kč | 53 154,75 Kč |
| 150 000 | 0,61823 Kč | 92 734,50 Kč |
| 300 000 | 0,58177 Kč | 174 531,00 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |


