
BAV70-G3-18 | |
|---|---|
DigiKey Part Number | 112-BAV70-G3-18TR-ND - Tape & Reel (TR) 112-BAV70-G3-18CT-ND - Cut Tape (CT) 112-BAV70-G3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70-G3-18 |
Description | DIODE ARRAY GP 70V 250MA SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 70 V 250mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 6 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2.5 µA @ 70 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 250mA (DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV70-E3-08 | Vishay General Semiconductor - Diodes Division | 44 514 | BAV70-E3-08CT-ND | 8,19000 Kč | Parametric Equivalent |
| BAV70-G3-08 | Vishay General Semiconductor - Diodes Division | 2 378 | 112-BAV70-G3-08CT-ND | 8,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,20800 Kč | 52,08 Kč |
| 100 | 3,27360 Kč | 327,36 Kč |
| 500 | 2,43156 Kč | 1 215,78 Kč |
| 1 000 | 2,15943 Kč | 2 159,43 Kč |
| 2 000 | 1,93003 Kč | 3 860,06 Kč |
| 5 000 | 1,68123 Kč | 8 406,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,52721 Kč | 15 272,10 Kč |
| 20 000 | 1,39762 Kč | 27 952,40 Kč |
| 30 000 | 1,33159 Kč | 39 947,70 Kč |
| 50 000 | 1,25738 Kč | 62 869,00 Kč |
| 70 000 | 1,21343 Kč | 84 940,10 Kč |
| 100 000 | 1,17072 Kč | 117 072,00 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |



