Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV197QDGKRQ1

DigiKey Part Number
296-TLV197QDGKRQ1TR-ND - Tape & Reel (TR)
296-TLV197QDGKRQ1CT-ND - Cut Tape (CT)
296-TLV197QDGKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV197QDGKRQ1
Description
IC OPAMP GP 1 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV197QDGKRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1mA
Mfr
Current - Output / Channel
65 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
20V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
10 MHz
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Current - Input Bias
5 pA
Supplier Device Package
8-VSSOP
Voltage - Input Offset
5 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 372
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,66000 Kč35,66 Kč
1026,04900 Kč260,49 Kč
2523,68360 Kč592,09 Kč
10021,06410 Kč2 106,41 Kč
25019,81608 Kč4 954,02 Kč
50019,06360 Kč9 531,80 Kč
1 00018,95390 Kč18 953,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50017,79091 Kč44 477,28 Kč
5 00017,39707 Kč86 985,35 Kč
7 50017,19986 Kč128 998,95 Kč
Manufacturers Standard Package
Unit Price without VAT:35,66000 Kč
Unit Price with VAT:43,14860 Kč