
ACFJ-3439T-000E | |
|---|---|
DigiKey Part Number | 516-ACFJ-3439T-000E-ND |
Manufacturer | |
Manufacturer Product Number | ACFJ-3439T-000E |
Description | AUTOMOTIVE OPTOCOUPLER, LF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 17A Gate Driver Optical Coupling 5000Vrms 1 Channel 24-SOIC |
Datasheet | Datasheet |
Category | Current - Peak Output 17A |
Mfr | Voltage - Forward (Vf) (Typ) 1.55V |
Packaging Tube | Current - DC Forward (If) (Max) 20 mA |
Part Status Active | Voltage - Output Supply 15V ~ 25V |
Technology Optical Coupling | Grade Automotive |
Number of Channels 1 | Qualification |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 125°C |
Common Mode Transient Immunity (Min) 100kV/µs | Mounting Type Surface Mount |
Propagation Delay tpLH / tpHL (Max) 140ns, 140ns | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Pulse Width Distortion (Max) 60ns | Supplier Device Package 24-SOIC |
Rise / Fall Time (Typ) 23ns, 19ns | Approval Agency CSA, IEC/EN/DIN, UR |
Current - Output High, Low 10A, 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,54000 Kč | 137,54 Kč |
| 45 | 89,11556 Kč | 4 010,20 Kč |
| 135 | 81,44889 Kč | 10 995,60 Kč |
| 540 | 74,24620 Kč | 40 092,95 Kč |
| 1 035 | 71,61109 Kč | 74 117,48 Kč |
| 2 025 | 69,29392 Kč | 140 320,19 Kč |
| Unit Price without VAT: | 137,54000 Kč |
|---|---|
| Unit Price with VAT: | 166,42340 Kč |









