
MAX98361AEWL+T | |
|---|---|
DigiKey Part Number | 175-MAX98361AEWL+TTR-ND - Tape & Reel (TR) 175-MAX98361AEWL+TCT-ND - Cut Tape (CT) 175-MAX98361AEWL+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX98361AEWL+T |
Description | TINY, COST-EFFECTIVE, PLUG-AND-P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-WLP (1.35x1.44) |
Datasheet | Datasheet |
EDA/CAD Models | MAX98361AEWL+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3.2W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-WLP (1.35x1.44) | |
Package / Case | 9-WFBGA, WLBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,42000 Kč | 44,42 Kč |
| 10 | 32,81700 Kč | 328,17 Kč |
| 25 | 29,91640 Kč | 747,91 Kč |
| 100 | 26,72510 Kč | 2 672,51 Kč |
| 250 | 25,20612 Kč | 6 301,53 Kč |
| 500 | 24,29002 Kč | 12 145,01 Kč |
| 1 000 | 23,53579 Kč | 23 535,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,73981 Kč | 56 849,52 Kč |
| 5 000 | 22,26004 Kč | 111 300,20 Kč |
| 7 500 | 22,01984 Kč | 165 148,80 Kč |
| Unit Price without VAT: | 44,42000 Kč |
|---|---|
| Unit Price with VAT: | 53,74820 Kč |











