MFR Recommended
Similar
Similar
Similar
Similar
Similar

SN74LVC157APWG4 | |
|---|---|
DigiKey Part Number | SN74LVC157APWG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC157APWG4 |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC157APWG4 Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC157APW | Rochester Electronics, LLC | 16 471 | 2156-SN74LVC157APW-ND | 23,10000 Kč | MFR Recommended |
| 74LCX157MTCX | onsemi | 1 907 | 74LCX157MTCXCT-ND | 11,97000 Kč | Similar |
| 74LVC157ADB,118 | Nexperia USA Inc. | 0 | 1727-8413-2-ND | 0,00000 Kč | Similar |
| 74LVC157APW,112 | Nexperia USA Inc. | 0 | 1727-7284-ND | 0,00000 Kč | Similar |
| 74LVC157APW,118 | Nexperia USA Inc. | 0 | 1727-4028-1-ND | 5,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 11,71339 Kč | 8 433,64 Kč |
| Unit Price without VAT: | 11,71339 Kč |
|---|---|
| Unit Price with VAT: | 14,17320 Kč |






