


74LCX157MTCX | |
|---|---|
DigiKey Part Number | 74LCX157MTCXTR-ND - Tape & Reel (TR) 74LCX157MTCXCT-ND - Cut Tape (CT) 74LCX157MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX157MTCX |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX157MTCX Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC157APWR | Texas Instruments | 147 822 | 296-1225-1-ND | 13,65000 Kč | Direct |
| SN74LVC157ADBR | Texas Instruments | 13 391 | 296-8465-1-ND | 14,91000 Kč | Similar |
| SN74LVC157APW | Rochester Electronics, LLC | 16 471 | 2156-SN74LVC157APW-ND | 23,10000 Kč | Similar |
| SN74LVC157AQPWREP | Texas Instruments | 2 153 | 296-22336-1-ND | 45,36000 Kč | Similar |
| SN74LVC157AQPWRQ1 | Texas Instruments | 117 287 | 296-17743-1-ND | 18,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,37800 Kč | 83,78 Kč |
| 25 | 7,50040 Kč | 187,51 Kč |
| 100 | 6,53670 Kč | 653,67 Kč |
| 250 | 6,07516 Kč | 1 518,79 Kč |
| 500 | 5,79712 Kč | 2 898,56 Kč |
| 1 000 | 5,64783 Kč | 5 647,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,32627 Kč | 13 315,67 Kč |
| 5 000 | 5,18058 Kč | 25 902,90 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |











