
VOM618AT | |
|---|---|
DigiKey Part Number | VOM618ATTR-ND - Tape & Reel (TR) VOM618ATCT-ND - Cut Tape (CT) VOM618ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOM618AT |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | VOM618AT Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 50% @ 1mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 600% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 7µs, 6µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 5µs, 4µs | Supplier Device Package 4-SOP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VOM618A-X001T | Vishay Semiconductor Opto Division | 153 | 751-VOM618A-X001TCT-ND | 13,02000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,23100 Kč | 82,31 Kč |
| 100 | 5,91930 Kč | 591,93 Kč |
| 500 | 4,88456 Kč | 2 442,28 Kč |
| 1 000 | 4,54418 Kč | 4 544,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,10602 Kč | 12 318,06 Kč |
| 6 000 | 3,88274 Kč | 23 296,44 Kč |
| 9 000 | 3,76825 Kč | 33 914,25 Kč |
| 15 000 | 3,63898 Kč | 54 584,70 Kč |
| 21 000 | 3,56209 Kč | 74 803,89 Kč |
| 30 000 | 3,48712 Kč | 104 613,60 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |











