
SN74LVC157AQPWRQ1 | |
|---|---|
DigiKey Part Number | 296-17743-2-ND - Tape & Reel (TR) 296-17743-1-ND - Cut Tape (CT) 296-17743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC157AQPWRQ1 |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC157AQPWRQ1 Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Multiplexer | Mounting Type Surface Mount |
Circuit 4 x 2:1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Independent Circuits 1 | Supplier Device Package 16-TSSOP |
Current - Output High, Low 24mA, 24mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 13,12400 Kč | 131,24 Kč |
| 25 | 11,82600 Kč | 295,65 Kč |
| 100 | 10,39190 Kč | 1 039,19 Kč |
| 250 | 9,70864 Kč | 2 427,16 Kč |
| 500 | 9,29582 Kč | 4 647,91 Kč |
| 1 000 | 9,25256 Kč | 9 252,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,67680 Kč | 17 353,60 Kč |
| 4 000 | 8,44676 Kč | 33 787,04 Kč |
| 6 000 | 8,33159 Kč | 49 989,54 Kč |
| 10 000 | 8,20394 Kč | 82 039,40 Kč |
| 14 000 | 8,12938 Kč | 113 811,32 Kč |
| 20 000 | 8,05765 Kč | 161 153,00 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |










