Overvoltage/Surge Protection IC Adjustable External Switch 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4368HMS-1#WPBF

DigiKey Part Number
505-LTC4368HMS-1#WPBF-ND
Manufacturer
Manufacturer Product Number
LTC4368HMS-1#WPBF
Description
100V UV/OV & REVERSE PROT CNTR W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC Adjustable External Switch 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4368HMS-1#WPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Voltage - Clamping
Adjustable
Technology
External Switch
Number of Circuits
1
Applications
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Voltage - Working
2.5 ~ 60V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1184,78000 Kč184,78 Kč
10143,54200 Kč1 435,42 Kč
50127,01700 Kč6 350,85 Kč
100121,89970 Kč12 189,97 Kč
250116,49860 Kč29 124,65 Kč
500113,24348 Kč56 621,74 Kč
1 000110,56392 Kč110 563,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:184,78000 Kč
Unit Price with VAT:223,58380 Kč