
TMS5701227CPGEQQ1 | |
|---|---|
DigiKey Part Number | 296-42451-ND |
Manufacturer | |
Manufacturer Product Number | TMS5701227CPGEQQ1 |
Description | IC MCU 32BIT 1.25MB FLSH 144LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-R4F Hercules™ TMS570 ARM® Cortex®-R Microcontroller IC 32-Bit Dual-Core 160MHz 1.25MB (1.25M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | TMS5701227CPGEQQ1 Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 64K x 8 |
Series | RAM Size 192K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.14V ~ 3.6V |
Part Status Active | Data Converters A/D 24x12b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor ARM® Cortex®-R4F | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Grade Automotive |
Speed 160MHz | Qualification AEC-Q100 |
Connectivity CANbus, EBI/EMI, Ethernet, FlexRay, I2C, LINbus, MibSPI, SPI, UCI, UART/USART | Mounting Type Surface Mount |
Peripherals DMA, POR, PWM, WDT | Supplier Device Package 144-LQFP (20x20) |
Number of I/O 58 | Package / Case 144-LQFP |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 761,81000 Kč | 761,81 Kč |
| 10 | 618,66400 Kč | 6 186,64 Kč |
| 60 | 556,35950 Kč | 33 381,57 Kč |
| 120 | 539,50683 Kč | 64 740,82 Kč |
| 300 | 521,71420 Kč | 156 514,26 Kč |
| Unit Price without VAT: | 761,81000 Kč |
|---|---|
| Unit Price with VAT: | 921,79010 Kč |











