Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC157APW,112 | |
|---|---|
DigiKey Part Number | 1727-7284-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC157APW,112 |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC157APW,118 | Nexperia USA Inc. | 0 | 1727-4028-1-ND | 5,88000 Kč | Parametric Equivalent |
| 74LVC157APW-Q100J | Nexperia USA Inc. | 0 | 1727-74LVC157APW-Q100JTR-ND | 2,88126 Kč | Parametric Equivalent |
| 74LVC257APW,112 | Nexperia USA Inc. | 378 | 1727-7286-ND | 9,66000 Kč | Parametric Equivalent |
| 74LVC257APW,118 | Nexperia USA Inc. | 145 | 1727-4031-1-ND | 7,14000 Kč | Parametric Equivalent |
| 74LCX157MTCX | onsemi | 1 907 | 74LCX157MTCXCT-ND | 11,97000 Kč | Similar |






