Multiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC157APWRG4

DigiKey Part Number
296-46205-2-ND - Tape & Reel (TR)
296-46205-1-ND - Cut Tape (CT)
296-46205-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC157APWRG4
Description
IC MULTIPLEXER 4 X 2:1 16-TSSOP
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC157APWRG4 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
Marketplace Stock: 5 965 View Now
This product is no longer carried by DigiKey.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,09446 Kč12 188,92 Kč
4 0005,92254 Kč23 690,16 Kč
6 0005,83643 Kč35 018,58 Kč
10 0005,74102 Kč57 410,20 Kč
14 0005,68525 Kč79 593,50 Kč
20 0005,63166 Kč112 633,20 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč

Other Suppliers on DigiKey

5 965In Stock
Ships from Rochester Electronics, LLC