74LVC157APW,118 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 1 907
Unit Price: 11,97000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 23,73000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 17 184
Unit Price: 4,19960 Kč
Datasheet

Similar


onsemi
In Stock: 645
Unit Price: 13,23000 Kč
Datasheet

Similar


onsemi
In Stock: 40 000
Unit Price: 7,97924 Kč
Datasheet

Similar


onsemi
In Stock: 4 912
Unit Price: 11,76000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 13 391
Unit Price: 14,91000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16 471
Unit Price: 23,10000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 11,71339 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 11,71339 Kč
Datasheet

Similar


Texas Instruments
In Stock: 147 822
Unit Price: 13,65000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 090
Unit Price: 9,23912 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 965
Unit Price: 13,23000 Kč
Datasheet
Multiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC157APW,118

DigiKey Part Number
1727-4028-2-ND - Tape & Reel (TR)
1727-4028-1-ND - Cut Tape (CT)
1727-4028-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC157APW,118
Description
IC MULTIPLEXER 4 X 2:1 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
1.2V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LCX157MTConsemi074LCX157MTC-ND0,00000 KčSimilar
74LCX157MTCXonsemi1 90774LCX157MTCXCT-ND11,97000 KčSimilar
CLVC157AQPWRG4Q1Texas Instruments0296-CLVC157AQPWRG4Q1CT-ND23,73000 KčSimilar
MC74LCX157DTRochester Electronics, LLC17 1842156-MC74LCX157DT-ON-ND4,19960 KčSimilar
MC74LCX157DTGonsemi645MC74LCX157DTG-ND13,23000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
104,01100 Kč40,11 Kč
253,55280 Kč88,82 Kč
1003,04890 Kč304,89 Kč
2502,80952 Kč702,38 Kč
5002,66464 Kč1 332,32 Kč
1 0002,54517 Kč2 545,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,41922 Kč6 048,05 Kč
5 0002,34333 Kč11 716,65 Kč
7 5002,30533 Kč17 289,98 Kč
12 5002,26320 Kč28 290,00 Kč
17 5002,23858 Kč39 175,15 Kč
25 0002,21489 Kč55 372,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč