Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74LCX157DT | |
|---|---|
DigiKey Part Number | MC74LCX157DT-ND |
Manufacturer | |
Manufacturer Product Number | MC74LCX157DT |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX157DT Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX157MTCX | onsemi | 1 907 | 74LCX157MTCXCT-ND | 11,97000 Kč | Direct |
| MC74LCX157DTG | onsemi | 645 | MC74LCX157DTG-ND | 13,23000 Kč | Direct |
| SN74LVC157APW | Rochester Electronics, LLC | 16 471 | 2156-SN74LVC157APW-ND | 23,10000 Kč | Direct |
| 74LVC157APW,118 | Nexperia USA Inc. | 0 | 1727-4028-1-ND | 5,88000 Kč | Similar |
| CLVC157AQPWRG4Q1 | Texas Instruments | 0 | 296-CLVC157AQPWRG4Q1CT-ND | 23,73000 Kč | Similar |






