74LVC157ADB,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,88000 Kč
Datasheet

Similar


onsemi
In Stock: 1 907
Unit Price: 11,97000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 23,73000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 13 391
Unit Price: 14,91000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16 471
Unit Price: 23,10000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 090
Unit Price: 9,23912 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 965
Unit Price: 13,23000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 57 189
Unit Price: 23,10000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 153
Unit Price: 45,36000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 117 287
Unit Price: 18,27000 Kč
Datasheet
Multiplexer 4 x 2:1 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC157ADB,118

DigiKey Part Number
1727-8413-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC157ADB,118
Description
IC MULTIPLEXER 4 X 2:1 16-SSOP
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
1.2V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SSOP (0.209", 5.30mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-SSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC157APW,118Nexperia USA Inc.01727-4028-1-ND5,88000 KčSimilar
74LCX157MTCXonsemi1 90774LCX157MTCXCT-ND11,97000 KčSimilar
CLVC157AQPWRG4Q1Texas Instruments0296-CLVC157AQPWRG4Q1CT-ND23,73000 KčSimilar
SN74LVC157ADBRTexas Instruments13 391296-8465-1-ND14,91000 KčSimilar
SN74LVC157APWRochester Electronics, LLC16 4712156-SN74LVC157APW-ND23,10000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types