SN74LVC125APWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 17 206
Unit Price: 14,95000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 15 150
Unit Price: 14,31000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 7,79000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 607
Unit Price: 8,63000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 965
Unit Price: 13,26000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 149
Unit Price: 21,47000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 9,48913 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 9,48913 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 76 199
Unit Price: 11,58000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 10 481
Unit Price: 7,79000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,41044 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 398
Unit Price: 5,68000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 987
Unit Price: 11,37000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4 023
Unit Price: 20,42000 Kč
Datasheet
14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC125APWRG4

DigiKey Part Number
296-31901-2-ND - Tape & Reel (TR)
296-31901-1-ND - Cut Tape (CT)
296-31901-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC125APWRG4
Description
IC BUFF NON-INVERT 3.6V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC125APWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,63000 Kč8,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,64376 Kč14 575,04 Kč
6 0003,58597 Kč21 515,82 Kč
10 0003,52194 Kč35 219,40 Kč
14 0003,48450 Kč48 783,00 Kč
20 0003,44851 Kč68 970,20 Kč
50 0003,37102 Kč168 551,00 Kč
Unit Price without VAT:8,63000 Kč
Unit Price with VAT:10,44230 Kč