14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC126APWRG4

DigiKey Part Number
296-46203-2-ND - Tape & Reel (TR)
296-46203-1-ND - Cut Tape (CT)
296-46203-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC126APWRG4
Description
IC BUFF NON-INVERT 3.6V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC126APWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 398
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,29224 Kč9 168,96 Kč
6 0002,25277 Kč13 516,62 Kč
10 0002,20907 Kč22 090,70 Kč
14 0002,18350 Kč30 569,00 Kč
20 0002,15894 Kč43 178,80 Kč
50 0002,10604 Kč105 302,00 Kč
100 0002,07416 Kč207 416,00 Kč
Cut Tape (CT)
QuantityUnit PriceExt Price
15,68000 Kč5,68 Kč
103,89400 Kč38,94 Kč
253,45240 Kč86,31 Kč
1002,95750 Kč295,75 Kč
2502,72388 Kč680,97 Kč
Digi-Reel®
QuantityUnit PriceExt Price
15,68000 Kč5,68 Kč
103,89400 Kč38,94 Kč
253,45240 Kč86,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:5,68000 Kč
Unit Price with VAT:6,87280 Kč