
SN74LVC125APWRE4 | |
|---|---|
DigiKey Part Number | 296-35929-2-ND - Tape & Reel (TR) 296-35929-1-ND - Cut Tape (CT) 296-35929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC125APWRE4 |
Description | IC BUFF NON-INVERT 3.6V 14-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC125APWRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 5,99900 Kč | 59,99 Kč |
| 25 | 5,33840 Kč | 133,46 Kč |
| 100 | 4,62050 Kč | 462,05 Kč |
| 250 | 4,27652 Kč | 1 069,13 Kč |
| 500 | 4,06980 Kč | 2 034,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,64376 Kč | 14 575,04 Kč |
| 6 000 | 3,58597 Kč | 21 515,82 Kč |
| 10 000 | 3,52194 Kč | 35 219,40 Kč |
| 14 000 | 3,48450 Kč | 48 783,00 Kč |
| 20 000 | 3,44851 Kč | 68 970,20 Kč |
| 50 000 | 3,37102 Kč | 168 551,00 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |

