
SN74LVC126APWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC126APWRQ1TR-ND - Tape & Reel (TR) 296-SN74LVC126APWRQ1CT-ND - Cut Tape (CT) 296-SN74LVC126APWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC126APWRQ1 |
Description | IC BUFF NON-INVERT 3.6V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| 10 | 8,02000 Kč | 80,20 Kč |
| 25 | 7,17400 Kč | 179,35 Kč |
| 100 | 6,24550 Kč | 624,55 Kč |
| 250 | 5,80052 Kč | 1 450,13 Kč |
| 500 | 5,53320 Kč | 2 766,60 Kč |
| 1 000 | 5,37849 Kč | 5 378,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,04077 Kč | 15 122,31 Kč |
| 6 000 | 4,90760 Kč | 29 445,60 Kč |
| 9 000 | 4,84092 Kč | 43 568,28 Kč |
| 15 000 | 4,76703 Kč | 71 505,45 Kč |
| 21 000 | 4,72382 Kč | 99 200,22 Kč |
| 30 000 | 4,68231 Kč | 140 469,30 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |

