
CLVC126AQPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-CLVC126AQPWRG4Q1TR-ND - Tape & Reel (TR) 296-CLVC126AQPWRG4Q1CT-ND - Cut Tape (CT) 296-CLVC126AQPWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVC126AQPWRG4Q1 |
Description | IC BUFF NON-INVERT 3.6V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CLVC126AQPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,31000 Kč | 14,31 Kč |
| 10 | 10,16700 Kč | 101,67 Kč |
| 25 | 9,12720 Kč | 228,18 Kč |
| 100 | 7,98430 Kč | 798,43 Kč |
| 250 | 7,43656 Kč | 1 859,14 Kč |
| 500 | 7,10648 Kč | 3 553,24 Kč |
| 1 000 | 6,98881 Kč | 6 988,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,61160 Kč | 13 223,20 Kč |
| 4 000 | 6,42767 Kč | 25 710,68 Kč |
| 6 000 | 6,33552 Kč | 38 013,12 Kč |
| 10 000 | 6,23347 Kč | 62 334,70 Kč |
| 14 000 | 6,17382 Kč | 86 433,48 Kč |
| 20 000 | 6,11645 Kč | 122 329,00 Kč |
| Unit Price without VAT: | 14,31000 Kč |
|---|---|
| Unit Price with VAT: | 17,31510 Kč |

