
SN74LVC08ADR | |
|---|---|
DigiKey Part Number | 296-1697-2-ND - Tape & Reel (TR) 296-1697-1-ND - Cut Tape (CT) 296-1697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC08ADR |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC08ADR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.9ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 6,54900 Kč | 65,49 Kč |
| 25 | 5,84800 Kč | 146,20 Kč |
| 100 | 5,07000 Kč | 507,00 Kč |
| 250 | 4,69916 Kč | 1 174,79 Kč |
| 500 | 4,47518 Kč | 2 237,59 Kč |
| 1 000 | 4,30770 Kč | 4 307,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,09677 Kč | 10 241,93 Kč |
| 5 000 | 3,97956 Kč | 19 897,80 Kč |
| 7 500 | 3,92086 Kč | 29 406,45 Kč |
| 12 500 | 3,85582 Kč | 48 197,75 Kč |
| 17 500 | 3,81783 Kč | 66 812,02 Kč |
| 25 000 | 3,78126 Kč | 94 531,50 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |








