OR Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC32ADR

DigiKey Part Number
296-1235-2-ND - Tape & Reel (TR)
296-1235-1-ND - Cut Tape (CT)
296-1235-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC32ADR
Description
IC GATE OR 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC32ADR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
3.6ns @ 3.3V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
1.65V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 856
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
106,02600 Kč60,26 Kč
255,36720 Kč134,18 Kč
1004,64480 Kč464,48 Kč
2504,29956 Kč1 074,89 Kč
5004,09168 Kč2 045,84 Kč
1 0003,92054 Kč3 920,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,74000 Kč9 350,00 Kč
5 0003,63114 Kč18 155,70 Kč
7 5003,57666 Kč26 824,95 Kč
12 5003,51624 Kč43 953,00 Kč
17 5003,48096 Kč60 916,80 Kč
25 0003,44702 Kč86 175,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč

Other Suppliers on DigiKey

380 033In Stock
Ships from Rochester Electronics, LLC