Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74LV4066APWRG4 | |
|---|---|
DigiKey Part Number | SN74LV4066APWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV4066APWRG4 |
Description | IC SW SPST-NOX4 75OHM 14TSSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 75Ohm 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4066APWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 12ns, 12ns | |
-3db Bandwidth | 50MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.5pF, 5.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -45dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,16761 Kč | 12 670,44 Kč |
| 6 000 | 3,11622 Kč | 18 697,32 Kč |
| 10 000 | 3,05927 Kč | 30 592,70 Kč |
| 14 000 | 3,02600 Kč | 42 364,00 Kč |
| 20 000 | 2,99399 Kč | 59 879,80 Kč |
| 50 000 | 2,92507 Kč | 146 253,50 Kč |
| Unit Price without VAT: | 3,16761 Kč |
|---|---|
| Unit Price with VAT: | 3,83281 Kč |





