4 Circuit IC Switch 1:1 10Ohm 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4614EUD+T

DigiKey Part Number
175-MAX4614EUD+TTR-ND - Tape & Reel (TR)
175-MAX4614EUD+TCT-ND - Cut Tape (CT)
175-MAX4614EUD+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4614EUD+T
Description
IC SW SPST-NOX4 10OHM 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 10Ohm 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4614EUD+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
200mOhm
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
12ns, 10ns
-3db Bandwidth
70MHz
Charge Injection
6.5pC
Channel Capacitance (CS(off), CD(off))
5pF, 5pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-96dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 432
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1130,40000 Kč130,40 Kč
1099,99200 Kč999,92 Kč
2592,38280 Kč2 309,57 Kč
10084,03190 Kč8 403,19 Kč
25080,95988 Kč20 239,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50073,58833 Kč183 970,83 Kč
Manufacturers Standard Package
Unit Price without VAT:130,40000 Kč
Unit Price with VAT:157,78400 Kč