4 Circuit IC Switch 1:1 20Ohm 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVXT4066DTRG

DigiKey Part Number
MC74LVXT4066DTRGOSTR-ND - Tape & Reel (TR)
MC74LVXT4066DTRGOSCT-ND - Cut Tape (CT)
MC74LVXT4066DTRGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74LVXT4066DTRG
Description
IC SW SPST-NOX4 20OHM 14TSSOP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 20Ohm 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LVXT4066DTRG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
2V ~ 5.5V
Manufacturer
onsemi
-3db Bandwidth
160MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
10pF
Part Status
Last Time Buy
Current - Leakage (IS(off)) (Max)
100nA
Switch Circuit
SPST - NO
Operating Temperature
-55°C ~ 85°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Surface Mount
Number of Circuits
4
Package / Case
14-TSSOP (0.173", 4.40mm Width)
On-State Resistance (Max)
20Ohm
Supplier Device Package
14-TSSOP
Channel-to-Channel Matching (ΔRon)
10Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LV4066PW,118Nexperia USA Inc.1 4961727-6665-1-ND0,24000 KčSimilar
74LVC4066PW,118Nexperia USA Inc.11 4941727-7306-1-ND0,55000 KčSimilar
CD74HCT4066QPWRQ1Texas Instruments254296-28986-1-ND0,41000 KčSimilar
HCT4066QPWRG4Q1Texas Instruments3 994296-HCT4066QPWRG4Q1CT-ND0,44000 KčSimilar
MAX4737EUD+Analog Devices Inc./Maxim Integrated161MAX4737EUD+-ND4,84000 KčSimilar
In-Stock: 3 789
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 17.06.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
109,26000 Kč92,60 Kč
258,30680 Kč207,67 Kč
1007,25270 Kč725,27 Kč
2506,74792 Kč1 686,98 Kč
5006,44428 Kč3 222,14 Kč
1 0006,35106 Kč6 351,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,35097 Kč15 877,43 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč