Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC4066PW,118 | |
|---|---|
DigiKey Part Number | 1727-7306-2-ND - Tape & Reel (TR) 1727-7306-1-ND - Cut Tape (CT) 1727-7306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC4066PW,118 |
Description | IC SW SPST-NOX4 10OHM 14TSSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 10Ohm 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC4066PW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 3.9ns, 5ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | 7.5pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF | |
Current - Leakage (IS(off)) (Max) | 5µA | |
Crosstalk | -56dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 Kč | 14,95 Kč |
| 10 | 10,58800 Kč | 105,88 Kč |
| 25 | 9,51480 Kč | 237,87 Kč |
| 100 | 8,32950 Kč | 832,95 Kč |
| 250 | 7,76156 Kč | 1 940,39 Kč |
| 500 | 7,41970 Kč | 3 709,85 Kč |
| 1 000 | 7,31088 Kč | 7 310,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,84100 Kč | 17 102,50 Kč |
| 5 000 | 6,66186 Kč | 33 309,30 Kč |
| 7 500 | 6,57220 Kč | 49 291,50 Kč |
| 12 500 | 6,47281 Kč | 80 910,12 Kč |
| 17 500 | 6,41474 Kč | 112 257,95 Kč |
| 25 000 | 6,35889 Kč | 158 972,25 Kč |
| Unit Price without VAT: | 14,95000 Kč |
|---|---|
| Unit Price with VAT: | 18,08950 Kč |












