
CD74HCT4066QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-28986-2-ND - Tape & Reel (TR) 296-28986-1-ND - Cut Tape (CT) 296-28986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT4066QPWRQ1 |
Description | IC SW SPST-NOX4 95OHM 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 95Ohm 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT4066QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 95Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 24ns, 35ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | -72dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,74800 Kč | 77,48 Kč |
| 25 | 6,92920 Kč | 173,23 Kč |
| 100 | 6,02430 Kč | 602,43 Kč |
| 250 | 5,59388 Kč | 1 398,47 Kč |
| 500 | 5,33434 Kč | 2 667,17 Kč |
| 1 000 | 5,17664 Kč | 5 176,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,91133 Kč | 9 822,66 Kč |
| 4 000 | 4,76749 Kč | 19 069,96 Kč |
| 6 000 | 4,69543 Kč | 28 172,58 Kč |
| 10 000 | 4,61559 Kč | 46 155,90 Kč |
| 14 000 | 4,56893 Kč | 63 965,02 Kč |
| 20 000 | 4,52404 Kč | 90 480,80 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

