
MAX4614CUD+T | |
|---|---|
DigiKey Part Number | 175-MAX4614CUD+TTR-ND - Tape & Reel (TR) 175-MAX4614CUD+TCT-ND - Cut Tape (CT) 175-MAX4614CUD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4614CUD+T |
Description | IC SW SPST-NOX4 10OHM 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 10Ohm 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4614CUD+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 200mOhm | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 12ns, 10ns | |
-3db Bandwidth | 70MHz | |
Charge Injection | 6.5pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 5pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -96dB @ 100kHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,88000 Kč | 106,88 Kč |
| 10 | 81,36700 Kč | 813,67 Kč |
| 25 | 75,00480 Kč | 1 875,12 Kč |
| 100 | 68,00200 Kč | 6 800,20 Kč |
| 250 | 64,89640 Kč | 16 224,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 59,24703 Kč | 148 117,58 Kč |
| Unit Price without VAT: | 106,88000 Kč |
|---|---|
| Unit Price with VAT: | 129,32480 Kč |

