
SN74LV4066APWR | |
|---|---|
DigiKey Part Number | 296-3836-2-ND - Tape & Reel (TR) 296-3836-1-ND - Cut Tape (CT) 296-3836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4066APWR |
Description | IC SW SPST-NOX4 75OHM 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 75Ohm 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4066APWR Models |
Category | Switch Time (Ton, Toff) (Max) 12ns, 12ns |
Manufacturer Texas Instruments | -3db Bandwidth 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 0.5pF, 5.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPST - NO | Crosstalk -45dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 75Ohm | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 2Ohm | Supplier Device Package 14-TSSOP |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,87900 Kč | 58,79 Kč |
| 25 | 5,24120 Kč | 131,03 Kč |
| 100 | 4,53770 Kč | 453,77 Kč |
| 250 | 4,19960 Kč | 1 049,90 Kč |
| 500 | 3,99550 Kč | 1 997,75 Kč |
| 1 000 | 3,82815 Kč | 3 828,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,69009 Kč | 7 380,18 Kč |
| 4 000 | 3,57643 Kč | 14 305,72 Kč |
| 6 000 | 3,51955 Kč | 21 117,30 Kč |
| 10 000 | 3,45652 Kč | 34 565,20 Kč |
| 14 000 | 3,41967 Kč | 47 875,38 Kč |
| 20 000 | 3,38425 Kč | 67 685,00 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |


