
SN74LV373APWR | |
|---|---|
DigiKey Part Number | 296-14318-2-ND - Tape & Reel (TR) 296-14318-1-ND - Cut Tape (CT) 296-14318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV373APWR |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV373APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 16mA, 16mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,27000 Kč | 10,27 Kč |
| 10 | 7,18600 Kč | 71,86 Kč |
| 25 | 6,42240 Kč | 160,56 Kč |
| 100 | 5,57640 Kč | 557,64 Kč |
| 250 | 5,17560 Kč | 1 293,90 Kč |
| 500 | 4,93330 Kč | 2 466,65 Kč |
| 1 000 | 4,77481 Kč | 4 774,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,57001 Kč | 9 140,02 Kč |
| 4 000 | 4,43496 Kč | 17 739,84 Kč |
| 6 000 | 4,36732 Kč | 26 203,92 Kč |
| 10 000 | 4,29240 Kč | 42 924,00 Kč |
| 14 000 | 4,24861 Kč | 59 480,54 Kč |
| 20 000 | 4,20648 Kč | 84 129,60 Kč |
| Unit Price without VAT: | 10,27000 Kč |
|---|---|
| Unit Price with VAT: | 12,42670 Kč |










