
TPS62290DRVT | |
|---|---|
DigiKey Part Number | 296-22473-2-ND - Tape & Reel (TR) 296-22473-1-ND - Cut Tape (CT) 296-22473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62290DRVT |
Description | IC REG BUCK ADJ 1A 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62290DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 10 | 35,65500 Kč | 356,55 Kč |
| 25 | 32,54680 Kč | 813,67 Kč |
| 100 | 29,12000 Kč | 2 912,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 27,48808 Kč | 6 872,02 Kč |
| 500 | 26,50410 Kč | 13 252,05 Kč |
| 750 | 26,01120 Kč | 19 508,40 Kč |
| 1 250 | 25,46486 Kč | 31 831,08 Kč |
| 1 750 | 25,14565 Kč | 44 004,89 Kč |
| 2 500 | 24,83870 Kč | 62 096,75 Kč |
| 6 250 | 24,17757 Kč | 151 109,81 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |


