Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62290IDRVRQ1

DigiKey Part Number
296-36824-2-ND - Tape & Reel (TR)
296-36824-1-ND - Cut Tape (CT)
296-36824-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62290IDRVRQ1
Description
IC REG BUCK ADJ 1A 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62290IDRVRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
6V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
2.25MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
2.3V
Supplier Device Package
6-WSON (2x2)
Voltage - Input (Max)
6V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS62290DRVRTexas Instruments10 515296-27030-1-ND1,85000 KčParametric Equivalent
TPS62290DRVTTexas Instruments4 688296-22473-1-ND2,01000 KčParametric Equivalent
TPS62290TDRVRQ1Texas Instruments7 930296-36825-1-ND1,97000 KčParametric Equivalent
In-Stock: 2 898
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
148,72000 Kč48,72 Kč
1036,13800 Kč361,38 Kč
2532,97520 Kč824,38 Kč
10029,49590 Kč2 949,59 Kč
25027,83664 Kč6 959,16 Kč
50026,83754 Kč13 418,77 Kč
1 00026,01463 Kč26 014,63 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00026,63729 Kč79 911,87 Kč
6 00026,11637 Kč156 698,22 Kč
Manufacturers Standard Package
Unit Price without VAT:48,72000 Kč
Unit Price with VAT:58,95120 Kč