Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV139APWR

DigiKey Part Number
296-3782-2-ND - Tape & Reel (TR)
296-3782-1-ND - Cut Tape (CT)
296-3782-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV139APWR
Description
IC DECODER/DEMUX 1X2:4 16-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV139APWR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
12mA, 12mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 2:4
Supplier Device Package
16-TSSOP
Independent Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV139APWRTexas Instruments1 800296-3782-1-ND2,08000 KčParametric Equivalent
SN74LV139APWTTexas Instruments13 531296-SN74LV139APWTCT-ND4,60000 KčParametric Equivalent
MC74LVX139DTR2Gonsemi87 116488-MC74LVX139DTR2GCT-ND5,20000 KčSimilar
SN74LV139APWRochester Electronics, LLC10 3472156-SN74LV139APW-ND4,60000 KčParametric Equivalent
In-Stock: 1 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
106,99200 Kč69,92 Kč
256,24920 Kč156,23 Kč
1005,42170 Kč542,17 Kč
2505,02860 Kč1 257,15 Kč
5004,79174 Kč2 395,87 Kč
1 0004,62628 Kč4 626,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,43593 Kč8 871,86 Kč
4 0004,30370 Kč17 214,80 Kč
6 0004,23743 Kč25 424,58 Kč
10 0004,16405 Kč41 640,50 Kč
14 0004,12114 Kč57 695,96 Kč
20 0004,07989 Kč81 597,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč