
SN74LV139APWT | |
|---|---|
DigiKey Part Number | 296-SN74LV139APWTTR-ND - Tape & Reel (TR) 296-SN74LV139APWTCT-ND - Cut Tape (CT) 296-SN74LV139APWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV139APWT |
Description | IC DECODER/DEMUX 1X2:4 16-TSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV139APWT Models |
Category | Current - Output High, Low 12mA, 12mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-TSSOP |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV139APWR | Texas Instruments | 1 800 | 296-3782-1-ND | 10,08000 Kč | Parametric Equivalent |
| SN74LV139APWT | Texas Instruments | 13 531 | 296-SN74LV139APWTCT-ND | 22,26000 Kč | Parametric Equivalent |
| MC74LVX139DTR2G | onsemi | 87 116 | 488-MC74LVX139DTR2GCT-ND | 25,20000 Kč | Similar |
| SN74LV139APW | Rochester Electronics, LLC | 10 347 | 2156-SN74LV139APW-ND | 22,26000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 16,10500 Kč | 161,05 Kč |
| 25 | 14,53920 Kč | 363,48 Kč |
| 100 | 12,82560 Kč | 1 282,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,00748 Kč | 3 001,87 Kč |
| 500 | 11,51404 Kč | 5 757,02 Kč |
| 750 | 11,26725 Kč | 8 450,44 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |

